FCR06FV-49R9
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of FCR06FV-49R9 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCR06FV-49R9 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR06FV-49R9 by Prosperity Dielectrics Co Ltd

FCR06FV-49R9
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Series
FCR06F(G PURPOSE)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCR06FV-49R9
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for FCR06FV-49R9

This table gives cross-reference parts and alternative options found for FCR06FV-49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06FV-49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM12FBN49R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd FCR06FV-49R9 vs RM12FBN49R9
RHS06K49R9FC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FV-49R9 vs RHS06K49R9FC
CR-06FL7-49R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Liean-Gimn Enterprise Co Ltd FCR06FV-49R9 vs CR-06FL7-49R9
RHS06K49R9FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FV-49R9 vs RHS06K49R9FTG
CRB32B49R9F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp FCR06FV-49R9 vs CRB32B49R9F
RMC18-49R9FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FCR06FV-49R9 vs RMC18-49R9FT
RHS06K49R9FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FV-49R9 vs RHS06K49R9FBL
CR1206F49R9T1LF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 New Sincere Electronics Co Ltd FCR06FV-49R9 vs CR1206F49R9T1LF
RHS06K49R9FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FV-49R9 vs RHS06K49R9FB
FCR06FT-49R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCR06FV-49R9 vs FCR06FT-49R9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR06FV-49R9 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR06FV-49R9 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCR06FV-49R9 would you like to use for your alert(s)?
  • Please alert me when FCR06FV-49R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR06FV-49R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR06FV-49R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR06FV-49R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR06FV-49R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR06FV-49R9 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: