There are no models available for this part yet.
Overview of FCR06FS-2102 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for FCR06FS-2102 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCR06FS-2102 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
21000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FCR06F(G PURPOSE)
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FCR06FS-2102
This table gives cross-reference parts and alternative options found for FCR06FS-2102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06FS-2102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS06K2102FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FS-2102 vs RHS06K2102FTL |
CR32-2102F-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | FCR06FS-2102 vs CR32-2102F-D |
RHS06K2102FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FS-2102 vs RHS06K2102FCL |
CR32-2102F-T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kyocera AVX Components | FCR06FS-2102 vs CR32-2102F-T |
RPC252102F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | FCR06FS-2102 vs RPC252102F |
RPC252102F | Res,SMT,Thick Film,21K Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case | Alpha 3 Manufacturing | FCR06FS-2102 vs RPC252102F |
RHS06K2102FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FCR06FS-2102 vs RHS06K2102FBG |
FCR061/4W213OHMFT/B | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Token Electronics Industry Co Ltd | FCR06FS-2102 vs FCR061/4W213OHMFT/B |
RMH12F2102CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cal-Chip Electronics | FCR06FS-2102 vs RMH12F2102CT |
CRB32B2102F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | FCR06FS-2102 vs CRB32B2102F |