FCR06FS-1303
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of FCR06FS-1303 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
13031CL Coilcraft Inc Power choke, toroid, RoHS
130-3162-11D Amphenol Communications Solutions Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Daughtercard Module, Nickel Sulfamate.
130-3162-15H Amphenol Communications Solutions Paladin Plus 3-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP

CAD Models for FCR06FS-1303 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR06FS-1303 by Prosperity Dielectrics Co Ltd

FCR06FS-1303
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
130000 Ω
Resistor Type
FIXED RESISTOR
Series
FCR06F(G PURPOSE)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCR06FS-1303
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for FCR06FS-1303

This table gives cross-reference parts and alternative options found for FCR06FS-1303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06FS-1303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06FL7-1303 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Liean-Gimn Enterprise Co Ltd FCR06FS-1303 vs CR-06FL7-1303
RHS06K1303FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FS-1303 vs RHS06K1303FBL
CR32-1303F-D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components FCR06FS-1303 vs CR32-1303F-D
RHS06K134FCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FS-1303 vs RHS06K134FCG
RHS06K1303FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FS-1303 vs RHS06K1303FBG
RHS06K134FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FS-1303 vs RHS06K134FBL
RHS06K134FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FS-1303 vs RHS06K134FB
RMC18-1303FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FCR06FS-1303 vs RMC18-1303FTP
RHS06K1303FCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCR06FS-1303 vs RHS06K1303FCL
FCR06FT-1303 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 Prosperity Dielectrics Co Ltd FCR06FS-1303 vs FCR06FT-1303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR06FS-1303 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR06FS-1303 by Prosperity Dielectrics Co Ltd

  • Please alert me when FCR06FS-1303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR06FS-1303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR06FS-1303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR06FS-1303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR06FS-1303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR06FS-1303 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: