There are no models available for this part yet.
Overview of FCR05JT-4702 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4702BDC | Rochester Electronics LLC | 4702B - Micro Peripheral IC, CMOS, CDIP16 | |
4702BDM | Rochester Electronics LLC | 4702B - Micro Peripheral IC, CMOS, CDIP16 | |
EVAL-ADHV4702-1CPZ | Analog Devices | Evaluation board |
CAD Models for FCR05JT-4702 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCR05JT-4702 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
47000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FCR05J/G(G PURPOSE)
|
Size Code
|
0805
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for FCR05JT-4702
This table gives cross-reference parts and alternative options found for FCR05JT-4702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05JT-4702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0805473JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Liket Corp | FCR05JT-4702 vs S0805473JR |
RM10JBN473 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR05JT-4702 vs RM10JBN473 |
BCR1/10473JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | FCR05JT-4702 vs BCR1/10473JT |
WCR0805473JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 47000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | FCR05JT-4702 vs WCR0805473JPLT |
RM10JT473 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | TA-I Technology Co Ltd | FCR05JT-4702 vs RM10JT473 |
CR21B473JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | IBS Electronics Inc | FCR05JT-4702 vs CR21B473JB |
RCA080547K0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCR05JT-4702 vs RCA080547K0JNTA |
CR0805J473LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | New Sincere Electronics Co Ltd | FCR05JT-4702 vs CR0805J473LF |
CR21B473J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Akahane Electronics Ind Corp | FCR05JT-4702 vs CR21B473J |
RM10JB473 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | FCR05JT-4702 vs RM10JB473 |