Part Details for FCR05FS-11R8 by Prosperity Dielectrics Co Ltd
Overview of FCR05FS-11R8 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR05FS-11R8
FCR05FS-11R8 CAD Models
FCR05FS-11R8 Part Data Attributes
|
FCR05FS-11R8
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05FS-11R8
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05F(G PURPOSE) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCR05FS-11R8
This table gives cross-reference parts and alternative options found for FCR05FS-11R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05FS-11R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21A11R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | IBS Electronics Inc | FCR05FS-11R8 vs CR21A11R8FT |
RHC05K11R8FTG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FS-11R8 vs RHC05K11R8FTG |
CR-05FL7-11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | FCR05FS-11R8 vs CR-05FL7-11R8 |
CR0805F11R8T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | New Sincere Electronics Co Ltd | FCR05FS-11R8 vs CR0805F11R8T1LF |
RM10FLN11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | FCR05FS-11R8 vs RM10FLN11R8 |
RM10FT11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | FCR05FS-11R8 vs RM10FT11R8 |
RCA080511R81%100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FCR05FS-11R8 vs RCA080511R81%100RT6 |
RC210T11R8FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | FCR05FS-11R8 vs RC210T11R8FT-P |
RMC1/1011.81% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCR05FS-11R8 vs RMC1/1011.81% |
RHC05K11R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FCR05FS-11R8 vs RHC05K11R8FT |