Part Details for FCR05DW2552P by Prosperity Dielectrics Co Ltd
Results Overview of FCR05DW2552P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCR05DW2552P Information
FCR05DW2552P by Prosperity Dielectrics Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for FCR05DW2552P
FCR05DW2552P CAD Models
FCR05DW2552P Part Data Attributes
|
FCR05DW2552P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05DW2552P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05(H PRECISION) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCR05DW2552P
This table gives cross-reference parts and alternative options found for FCR05DW2552P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05DW2552P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBS10DBS2552 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | FCR05DW2552P vs RBS10DBS2552 |
FCR05DB2552P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs FCR05DB2552P |
RHS05C2552DCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs RHS05C2552DCL |
FCR05DT2552P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs FCR05DT2552P |
RHS05C2552DTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs RHS05C2552DTG |
RHS05C2552DBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs RHS05C2552DBL |
RC210T2552DT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs RC210T2552DT |
RHS05C2552DBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs RHS05C2552DBG |
RC210C2552DT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs RC210C2552DT-P |
WCR08052552DPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 25500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | FCR05DW2552P vs WCR08052552DPLT |