Part Details for FCR05DT2490P by Prosperity Dielectrics Co Ltd
Overview of FCR05DT2490P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR05DT2490P
FCR05DT2490P CAD Models
FCR05DT2490P Part Data Attributes
|
FCR05DT2490P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR05DT2490P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR05(H PRECISION) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FCR05DT2490P
This table gives cross-reference parts and alternative options found for FCR05DT2490P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR05DT2490P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10DBS2490 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | FCR05DT2490P vs RBS10DBS2490 |
RCA080524900.5%50B27 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | FCR05DT2490P vs RCA080524900.5%50B27 |
FCF05DB-2490P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05DT2490P vs FCF05DB-2490P |
RHS05C2490DC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FCR05DT2490P vs RHS05C2490DC |
FCR05DB2490P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCR05DT2490P vs FCR05DB2490P |
RC210T2490DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | FCR05DT2490P vs RC210T2490DT |
RCA080524900.5%50ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | FCR05DT2490P vs RCA080524900.5%50ET1E3 |
RHS05C2490DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FCR05DT2490P vs RHS05C2490DTL |
RC210C2490DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Jaro Components Inc | FCR05DT2490P vs RC210C2490DT-P |
RHS05C2490DBG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FCR05DT2490P vs RHS05C2490DBG |