Part Details for FCR0402J68RP402.5W by Ever Ohms Technology Co Ltd
Overview of FCR0402J68RP402.5W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR0402J68RP402.5W
FCR0402J68RP402.5W CAD Models
FCR0402J68RP402.5W Part Data Attributes
|
FCR0402J68RP402.5W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR0402J68RP402.5W
Ever Ohms Technology Co Ltd
Fixed Resistor, Ruthenium Oxide, 0.1W, 68ohm, 5% +/-Tol, -400,400ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR | |
Size Code | 0402 | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% |