Part Details for FCR03JW-2703 by Prosperity Dielectrics Co Ltd
Overview of FCR03JW-2703 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2703-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series | |
MK2703SILFTR | Renesas Electronics Corporation | PLL Audio Clock Synthesizer |
Part Details for FCR03JW-2703
FCR03JW-2703 CAD Models
FCR03JW-2703 Part Data Attributes
|
FCR03JW-2703
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR03JW-2703
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR03J/G(G PURPOSE) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FCR03JW-2703
This table gives cross-reference parts and alternative options found for FCR03JW-2703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR03JW-2703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC115C274JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | FCR03JW-2703 vs RC115C274JT |
BCR1/16274JE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 270000ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | FCR03JW-2703 vs BCR1/16274JE |
S0603274JR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | FCR03JW-2703 vs S0603274JR |
CR10-274J-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 270000ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | FCR03JW-2703 vs CR10-274J-D |
FCR03274JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Token Electronics Industry Co Ltd | FCR03JW-2703 vs FCR03274JBA |
RC115C274JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | FCR03JW-2703 vs RC115C274JT-P |
FCR03JS-2703 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCR03JW-2703 vs FCR03JS-2703 |
FCR0603JK270K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | FCR03JW-2703 vs FCR0603JK270K |
CR16B274J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | FCR03JW-2703 vs CR16B274J |
RM06J274BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | FCR03JW-2703 vs RM06J274BP |