Part Details for FCR03CS-1740P by Prosperity Dielectrics Co Ltd
Overview of FCR03CS-1740P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR03CS-1740P
FCR03CS-1740P CAD Models
FCR03CS-1740P Part Data Attributes
|
FCR03CS-1740P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR03CS-1740P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Film, 0.1W, 174ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR03(H PRECISION) | |
Size Code | 0603 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for FCR03CS-1740P
This table gives cross-reference parts and alternative options found for FCR03CS-1740P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR03CS-1740P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73S1JLBK1740C50 | Fixed Resistor, Metal Film, 0.063W, 174ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | FCR03CS-1740P vs RN73S1JLBK1740C50 |
RN73S1JLTD1740C50 | Fixed Resistor, Metal Film, 0.063W, 174ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | FCR03CS-1740P vs RN73S1JLTD1740C50 |
RN73S1JTTD1740C50 | Fixed Resistor, Metal Film, 0.063W, 174ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | FCR03CS-1740P vs RN73S1JTTD1740C50 |
FCR03CB-1740P | Fixed Resistor, Metal Film, 0.1W, 174ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCR03CS-1740P vs FCR03CB-1740P |
FCR03CT-1740P | Fixed Resistor, Metal Film, 0.1W, 174ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FCR03CS-1740P vs FCR03CT-1740P |