FCR-50JR-20K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel,

Overview of FCR-50JR-20K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3650JRZ-RL Analog Devices Dual 12V Mosfet Driver w/outpu
ADP3650JRZ Analog Devices Dual 12V Mosfet Driver w/outpu

CAD Models for FCR-50JR-20K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR-50JR-20K by YAGEO Corporation

FCR-50JR-20K
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. FCR-50JR-20K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel,
    VS

Alternate Parts for FCR-50JR-20K

This table gives cross-reference parts and alternative options found for FCR-50JR-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50JR-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN-50JR-52-20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFN-50JR-52-20K
CFR-50JR-FT20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFR-50JR-FT20K
CFN-50JB-MB20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFN-50JB-MB20K
CFN-50JB-M20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFN-50JB-M20K
CFR-50JR-52-20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation FCR-50JR-20K vs CFR-50JR-52-20K
CFR-50JT-PN20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFR-50JT-PN20K
CFN-50JB-52-20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFN-50JB-52-20K
CFR-50JB-FK20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFR-50JB-FK20K
FCR-50JT-AV20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation FCR-50JR-20K vs FCR-50JT-AV20K
CFR-50JT-FT20K Fixed Resistor, Carbon Film, 0.5W, 20000ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation FCR-50JR-20K vs CFR-50JT-FT20K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR-50JR-20K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR-50JR-20K by YAGEO Corporation

  • Please alert me when FCR-50JR-20K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR-50JR-20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR-50JR-20K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR-50JR-20K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR-50JR-20K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR-50JR-20K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: