There are no models available for this part yet.
Overview of FCR-50JB-360K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-360KLB | Coilcraft Inc | General Purpose Inductor, 0.036uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-360KLC | Coilcraft Inc | General Purpose Inductor, 0.036uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-360KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
CAD Models for FCR-50JB-360K by YAGEO Corporation
Part Data Attributes for FCR-50JB-360K by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
360000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-700 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for FCR-50JB-360K
This table gives cross-reference parts and alternative options found for FCR-50JB-360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50JB-360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-50JT-52-360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs CFN-50JT-52-360K |
CFN-50JT-PN360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs CFN-50JT-PN360K |
RCF50T364JN00-T20 | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FCR-50JB-360K vs RCF50T364JN00-T20 |
CFN-50JR-PN360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs CFN-50JR-PN360K |
FCR-50JR-360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs FCR-50JR-360K |
CFN-50JT-AV360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs CFN-50JT-AV360K |
CFN-50JR-AV360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs CFN-50JR-AV360K |
CFN-50JR-FT360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs CFN-50JR-FT360K |
CFN-50JB-MR360K | Fixed Resistor, Carbon Film, 0.5W, 360000ohm, 350V, 5% +/-Tol, -700ppm/Cel, | YAGEO Corporation | FCR-50JB-360K vs CFN-50JB-MR360K |