Part Details for FCR-50GT-39R by YAGEO Corporation
Overview of FCR-50GT-39R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR-50GT-39R
FCR-50GT-39R CAD Models
FCR-50GT-39R Part Data Attributes
|
FCR-50GT-39R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-50GT-39R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for FCR-50GT-39R
This table gives cross-reference parts and alternative options found for FCR-50GT-39R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50GT-39R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-50GR-52-39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs FCR-50GR-52-39R |
CFR-50GT-52-39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFR-50GT-52-39R |
CFN-50GR-FT39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFN-50GR-FT39R |
CFN-50GT-FT39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFN-50GT-FT39R |
CFN-50GB-52-39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFN-50GB-52-39R |
CFN-50GB-M39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFN-50GB-M39R |
CFN-50GT-52-39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFN-50GT-52-39R |
FCR-50GB-MB39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs FCR-50GB-MB39R |
CFR-50GB-FFK39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFR-50GB-FFK39R |
CFR-50GB-FK39R | Fixed Resistor, Carbon Film, 0.5W, 39ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-50GT-39R vs CFR-50GB-FK39R |