Datasheets
FCR-50GB-1R by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel,

Part Details for FCR-50GB-1R by YAGEO Corporation

Overview of FCR-50GB-1R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FCR-50GB-1R

FCR-50GB-1R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCR-50GB-1R Part Data Attributes

FCR-50GB-1R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FCR-50GB-1R YAGEO Corporation Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
Lead Diameter 0.55 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.3 mm
Package Length 9 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -500,350 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for FCR-50GB-1R

This table gives cross-reference parts and alternative options found for FCR-50GB-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50GB-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CFN-50GB-52-1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, FCR-50GB-1R vs CFN-50GB-52-1R
CFN-50GT-52-1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, FCR-50GB-1R vs CFN-50GT-52-1R
CFR-50GB-F1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, FCR-50GB-1R vs CFR-50GB-F1R
CFR-50GT-AV1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, FCR-50GB-1R vs CFR-50GT-AV1R
FCR-50GR-PN1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, FCR-50GB-1R vs FCR-50GR-PN1R
CFR-50GB-FFK1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -350,500ppm/Cel, FCR-50GB-1R vs CFR-50GB-FFK1R
FCR-50GR-AV1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, FCR-50GB-1R vs FCR-50GR-AV1R
FCR-50GB-MR1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, FCR-50GB-1R vs FCR-50GB-MR1R
CFN-50GT-AV1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, FCR-50GB-1R vs CFN-50GT-AV1R
FCR-50GB-52-1R YAGEO Corporation Check for Price Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 2% +/-Tol, -500,350ppm/Cel, FCR-50GB-1R vs FCR-50GB-52-1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR-50GB-1R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR-50GB-1R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FCR-50GB-1R would you like to use for your alert(s)?
  • Please alert me when FCR-50GB-1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR-50GB-1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR-50GB-1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR-50GB-1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR-50GB-1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR-50GB-1R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: