Part Details for FCR-25JT-52-47K by YAGEO Corporation
Overview of FCR-25JT-52-47K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AI-FQ025JT-40.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ025JT-180.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5346AE-FQ025JTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for FCR-25JT-52-47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR-25JT-52-47K-ND
|
DigiKey | RES 47K OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
Part Details for FCR-25JT-52-47K
FCR-25JT-52-47K CAD Models
FCR-25JT-52-47K Part Data Attributes
|
FCR-25JT-52-47K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-25JT-52-47K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for FCR-25JT-52-47K
This table gives cross-reference parts and alternative options found for FCR-25JT-52-47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-25JT-52-47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JT-52-47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR-25JT-52-47K vs CFR-25JT-52-47K |
CFN-25JB-FKK47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-52-47K vs CFN-25JB-FKK47K |
FCR-25JR-52-47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR-25JT-52-47K vs FCR-25JR-52-47K |
FCR-25JB-MB47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-52-47K vs FCR-25JB-MB47K |
CFR-25JB-52-47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR-25JT-52-47K vs CFR-25JB-52-47K |
CFN-25JB-FK47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-52-47K vs CFN-25JB-FK47K |
CFN-25JB-FFK47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-52-47K vs CFN-25JB-FFK47K |
CFN-25JB-M47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-52-47K vs CFN-25JB-M47K |
CFR-25JT-AV47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25JT-52-47K vs CFR-25JT-AV47K |
FCR-25JT-FT47K | Fixed Resistor, Carbon Film, 0.25W, 47000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25JT-52-47K vs FCR-25JT-FT47K |