Part Details for FCR-25GRJ15K by YAGEO Corporation
Overview of FCR-25GRJ15K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR-25GRJ15K
FCR-25GRJ15K CAD Models
FCR-25GRJ15K Part Data Attributes
|
FCR-25GRJ15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-25GRJ15K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME-PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for FCR-25GRJ15K
This table gives cross-reference parts and alternative options found for FCR-25GRJ15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-25GRJ15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25GTJ15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR-25GRJ15K vs FCR-25GTJ15K |
CFR-25GRJ15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR-25GRJ15K vs CFR-25GRJ15K |
FCR-25GBJ15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR-25GRJ15K vs FCR-25GBJ15K |
CFR-25GBJ15K | Fixed Resistor, Carbon Film, 0.25W, 15000ohm, 250V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FCR-25GRJ15K vs CFR-25GBJ15K |