Part Details for FCR-25GB-FK10K by YAGEO Corporation
Overview of FCR-25GB-FK10K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138650-058202SLF | Amphenol Communications Solutions | BergStak HS™ 0.5mm Board-to-Board, Vertical Header,50Positions,Single GND,25Gb/s Version | |
UPD78F0525GB-UET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD789425GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Part Details for FCR-25GB-FK10K
FCR-25GB-FK10K CAD Models
FCR-25GB-FK10K Part Data Attributes
|
FCR-25GB-FK10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-25GB-FK10K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for FCR-25GB-FK10K
This table gives cross-reference parts and alternative options found for FCR-25GB-FK10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-25GB-FK10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25GT-AV10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs CFR-25GT-AV10K |
FCR-25GB-FKK10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs FCR-25GB-FKK10K |
CFN-25GT-PN10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs CFN-25GT-PN10K |
FCR-25GR-PN10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs FCR-25GR-PN10K |
CFN-25GB-MB10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs CFN-25GB-MB10K |
FCR-25GT-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs FCR-25GT-52-10K |
CFR-25GR-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs CFR-25GR-26-10K |
CFN-25GT-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs CFN-25GT-26-10K |
CFR-25GB-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs CFR-25GB-26-10K |
FCR-25GB-M10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | FCR-25GB-FK10K vs FCR-25GB-M10K |