Part Details for FCPF250N65S3L1-F154 by onsemi
Overview of FCPF250N65S3L1-F154 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF250N65S3L1-F154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3063
|
Newark | Mosfet, N-Ch, 650V, 12A, To-220F Rohs Compliant: Yes |Onsemi FCPF250N65S3L1-F154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 446 |
|
$2.4300 / $3.8000 | Buy Now |
DISTI #
488-FCPF250N65S3L1-F154-ND
|
DigiKey | POWER MOSFET, N-CHANNEL, SUPERFE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
36 In Stock |
|
$1.5604 / $4.3400 | Buy Now |
DISTI #
FCPF250N65S3L1-F15
|
Avnet Americas | Transistor Mosfet N Channel 650V 12A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF250N65S3L1-F15) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 477 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
DISTI #
FCPF250N65S3L1-F15
|
Avnet Americas | Transistor Mosfet N Channel 650V 12A 3-Pin TO-220F Tube - Rail/Tube (Alt: FCPF250N65S3L1-F15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3568 | Buy Now |
DISTI #
863-PF250N65S3L1F154
|
Mouser Electronics | MOSFETs Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 12 A, 250 mohm, TO-220F Ultra narrow lead RoHS: Compliant | 1535 |
|
$1.5200 / $3.7900 | Buy Now |
DISTI #
V79:2366_26625654
|
Arrow Electronics | Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 629 |
|
$0.8435 / $0.9918 | Buy Now |
|
Onlinecomponents.com | Transistor Mosfet N Channel 650V 12A 3-Pin TO-220F Tube RoHS: Compliant | 0 |
|
$1.5500 / $3.2500 | Buy Now |
DISTI #
61569570
|
Verical | Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 8 Package Multiple: 1 Date Code: 2115 | Americas - 629 |
|
$0.8435 / $0.9918 | Buy Now |
|
Rochester Electronics | FCPF250N65S3L1 - Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 12 A, TO-220F Ultra narrow lead Status: Active Min Qty: 1 | 477 |
|
$1.5500 / $1.8200 | Buy Now |
DISTI #
FCPF250N65SF154
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5600 | Buy Now |
Part Details for FCPF250N65S3L1-F154
FCPF250N65S3L1-F154 CAD Models
FCPF250N65S3L1-F154 Part Data Attributes
|
FCPF250N65S3L1-F154
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF250N65S3L1-F154
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 250 mΩ, TO-220F Ultra narrow lead, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221BN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 57 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCPF250N65S3L1-F154
This table gives cross-reference parts and alternative options found for FCPF250N65S3L1-F154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF250N65S3L1-F154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF250N65S3R0L | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 250 mΩ, TO-220F, 1000-TUBE | onsemi | FCPF250N65S3L1-F154 vs FCPF250N65S3R0L |
FCPF250N65S3R0L-F154 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 12 A, 250 mΩ, TO-220F Ultra narrow lead, 1000-TUBE | onsemi | FCPF250N65S3L1-F154 vs FCPF250N65S3R0L-F154 |