FCPF150N65FL1
Description: N-Channel SuperFET® II FRFET® MOSFET, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, 1000/RAIL

Overview of FCPF150N65FL1 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for FCPF150N65FL1 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCPF150N65FL1 by Fairchild Semiconductor Corporation

FCPF150N65FL1
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220F
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Manufacturer Package Code
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
663 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
Drain Current-Max (ID)
24 A
Drain-source On Resistance-Max
0.15 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
72 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FCPF150N65FL1
    Fairchild Semiconductor Corporation
    N-Channel SuperFET® II FRFET® MOSFET, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, 1000/RAIL
    VS

Alternate Parts for FCPF150N65FL1

This table gives cross-reference parts and alternative options found for FCPF150N65FL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF150N65FL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCPF150N65F Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 650V, 24A, 150mΩ, TO-220F, 1000-TUBE onsemi FCPF150N65FL1 vs FCPF150N65F
Part Number Description Manufacturer Compare
FCPF150N65F Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 650V, 24A, 150mΩ, TO-220F, 1000-TUBE onsemi FCPF150N65FL1 vs FCPF150N65F

Related Parts for FCPF150N65FL1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCPF150N65FL1 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCPF150N65FL1 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FCPF150N65FL1 would you like to use for your alert(s)?
  • Please alert me when FCPF150N65FL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCPF150N65FL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCPF150N65FL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCPF150N65FL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCPF150N65FL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCPF150N65FL1 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: