Part Details for FCP40SGBK by Adam Technologies Inc
Overview of FCP40SGBK by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCP40SGBK
FCP40SGBK CAD Models
FCP40SGBK Part Data Attributes
|
FCP40SGBK
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
FCP40SGBK
Adam Technologies Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.62 inch | |
Body Length | 2.405 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL,CSA,TUV | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for FCP40SGBK
This table gives cross-reference parts and alternative options found for FCP40SGBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCP40SGBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3016-40C15B11A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40C15B11A |
3016-40C10B12A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40C10B12A |
3016-40G30B12A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40G30B12A |
3016-40C15B12A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40C15B12A |
3016-40C30Y11A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40C30Y11A |
3016-40G10B11A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40G10B11A |
3016-40C00B12A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40C00B12A |
3016-40G15Y12A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40G15Y12A |
3016-40C30B11A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40C30B11A |
3016-40C10Y12A | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking | GTK UK Ltd | FCP40SGBK vs 3016-40C10Y12A |