Part Details for FCN-727J050-G/DM by FUJITSU Limited
Overview of FCN-727J050-G/DM by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-727J050-G/DM
FCN-727J050-G/DM CAD Models
FCN-727J050-G/DM Part Data Attributes
|
FCN-727J050-G/DM
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-727J050-G/DM
FUJITSU Limited
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.161 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.086 inch | |
Termination Type | IDC | |
Total Number of Contacts | 50 |
Alternate Parts for FCN-727J050-G/DM
This table gives cross-reference parts and alternative options found for FCN-727J050-G/DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-727J050-G/DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-727J050-G/CM | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking | FUJITSU Limited | FCN-727J050-G/DM vs FCN-727J050-G/CM |
FCN-727B050-G/DM | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking | FUJITSU Limited | FCN-727J050-G/DM vs FCN-727B050-G/DM |
FCN-727J050-G/CM | HEADER CONNECTOR,CABLE MNT,50 CONTACTS,SKT,0.079 PITCH,IDC TERMINAL,LOCKING | FUJITSU Semiconductor Limited | FCN-727J050-G/DM vs FCN-727J050-G/CM |