FCN-725P025-AU/S-HN
Description: HEADER CONNECTOR,PCB MNT,RECEPT,25 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL

Overview of FCN-725P025-AU/S-HN by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for FCN-725P025-AU/S-HN by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCN-725P025-AU/S-HN by FUJITSU Semiconductor Limited

FCN-725P025-AU/S-HN
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.16 inch
Body Length
2.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
PD-NI OVER NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
250VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. FCN-725P025-AU/S-HN
    FUJITSU Semiconductor Limited
    HEADER CONNECTOR,PCB MNT,RECEPT,25 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL
    VS

Alternate Parts for FCN-725P025-AU/S-HN

This table gives cross-reference parts and alternative options found for FCN-725P025-AU/S-HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-725P025-AU/S-HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PH1RB-25-VA-HT Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc FCN-725P025-AU/S-HN vs PH1RB-25-VA-HT
SL1-025-R100/03-98 Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd FCN-725P025-AU/S-HN vs SL1-025-R100/03-98
890-90-025-20-905 Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Mill-Max Mfg Corp FCN-725P025-AU/S-HN vs 890-90-025-20-905
PH1RB-25-U-.230/.090-10 Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc FCN-725P025-AU/S-HN vs PH1RB-25-U-.230/.090-10
68015-625HLF Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi FCN-725P025-AU/S-HN vs 68015-625HLF
PS-25PE-S4LT1-PN2 Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Japan Aviation Electronics Industry Limited FCN-725P025-AU/S-HN vs PS-25PE-S4LT1-PN2
68015-525HLF Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions FCN-725P025-AU/S-HN vs 68015-525HLF
FCN-725P025-AU/S-HN Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle FUJITSU Limited FCN-725P025-AU/S-HN vs FCN-725P025-AU/S-HN
PS-25PE-S4LT1-PN1 Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Japan Aviation Electronics Industry Limited FCN-725P025-AU/S-HN vs PS-25PE-S4LT1-PN1
SL1-025-R100/03-96 Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd FCN-725P025-AU/S-HN vs SL1-025-R100/03-96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCN-725P025-AU/S-HN by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCN-725P025-AU/S-HN by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of FCN-725P025-AU/S-HN would you like to use for your alert(s)?
  • Please alert me when FCN-725P025-AU/S-HN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCN-725P025-AU/S-HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCN-725P025-AU/S-HN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCN-725P025-AU/S-HN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCN-725P025-AU/S-HN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCN-725P025-AU/S-HN by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: