Part Details for FCN-724P021-AU/S by FUJITSU Semiconductor Limited
Overview of FCN-724P021-AU/S by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-724P021-AU/S
FCN-724P021-AU/S CAD Models
FCN-724P021-AU/S Part Data Attributes
|
FCN-724P021-AU/S
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-724P021-AU/S
FUJITSU Semiconductor Limited
HEADER CONNECTOR,PCB MNT,21 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for FCN-724P021-AU/S
This table gives cross-reference parts and alternative options found for FCN-724P021-AU/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-724P021-AU/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90136-1521 | Molex | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | FCN-724P021-AU/S vs 90136-1521 |
PH1-21-WB | Adam Technologies Inc | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | FCN-724P021-AU/S vs PH1-21-WB |
DPH-1-21-T-.220/.100/.350 | Adam Technologies Inc | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | FCN-724P021-AU/S vs DPH-1-21-T-.220/.100/.350 |
FCN-724P021-AU/S | FUJITSU Limited | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | FCN-724P021-AU/S vs FCN-724P021-AU/S |
PH1-21-UB | Adam Technologies Inc | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | FCN-724P021-AU/S vs PH1-21-UB |
90136-5721 | Molex | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | FCN-724P021-AU/S vs 90136-5721 |
PH1-21-VB | Adam Technologies Inc | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | FCN-724P021-AU/S vs PH1-21-VB |
890-80-0021-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | FCN-724P021-AU/S vs 890-80-0021-10-001101 |
PH1-21-SGB | Adam Technologies Inc | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | FCN-724P021-AU/S vs PH1-21-SGB |
890-70-0021-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | FCN-724P021-AU/S vs 890-70-0021-10-001101 |