Part Details for FCN-724P009-G/SM by FUJITSU Semiconductor Limited
Overview of FCN-724P009-G/SM by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-724P009-G/SM
FCN-724P009-G/SM CAD Models
FCN-724P009-G/SM Part Data Attributes
|
FCN-724P009-G/SM
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-724P009-G/SM
FUJITSU Semiconductor Limited
HEADER CONNECTOR,PCB MNT,PLUG,9 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.071 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for FCN-724P009-G/SM
This table gives cross-reference parts and alternative options found for FCN-724P009-G/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-724P009-G/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WV-F-09P | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | FCN-724P009-G/SM vs A2501WV-F-09P |
STL110-2130DTT-009U | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | FCN-724P009-G/SM vs STL110-2130DTT-009U |
STL11-0470VAGG-10-09C/TRU | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | FCN-724P009-G/SM vs STL11-0470VAGG-10-09C/TRU |
HPH1A9TASMT | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | FCN-724P009-G/SM vs HPH1A9TASMT |
C3030HF-9P | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.118 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | FCN-724P009-G/SM vs C3030HF-9P |
55450-0970 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | FCN-724P009-G/SM vs 55450-0970 |
A2506WV2-9P | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking, Receptacle | Jowle Technology Co Ltd | FCN-724P009-G/SM vs A2506WV2-9P |
644489-9 | HEADER CONNECTOR,PCB MNT,RECEPT,9 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,NATURAL | TE Connectivity | FCN-724P009-G/SM vs 644489-9 |
STL110-2130DGG-009U | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | FCN-724P009-G/SM vs STL110-2130DGG-009U |
32-5098-0001-00-001 | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Guide Pin, Black Insulator, Receptacle | KYOCERA Connector Products Division | FCN-724P009-G/SM vs 32-5098-0001-00-001 |