Part Details for FCN-568D088-G/0 by FUJITSU Component Ltd
Overview of FCN-568D088-G/0 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCN-568D088-G/0
FCN-568D088-G/0 CAD Models
FCN-568D088-G/0 Part Data Attributes
|
FCN-568D088-G/0
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FCN-568D088-G/0
FUJITSU Component Ltd
CONNECTOR, 88 CONTACT(S), FEMALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STRADDLE MOUNT | |
Body Breadth | 1.122 inch | |
Body Depth | 0.393 inch | |
Body Length | 1.858 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD OVER PALLADIUM NICKEL | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.051 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCN-568D088-G/0
This table gives cross-reference parts and alternative options found for FCN-568D088-G/0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-568D088-G/0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JC20-M88S-F1-A1 | Japan Aviation Electronics Industry Limited | Check for Price | PCMCIA Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Gray Insulator, Socket | FCN-568D088-G/0 vs JC20-M88S-F1-A1 |
FCN-568D088-G/0 | FUJITSU Semiconductor Limited | Check for Price | 88 CONTACT(S), FEMALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT, SOCKET | FCN-568D088-G/0 vs FCN-568D088-G/0 |
JC20-M88S1-F1-A1 | Japan Aviation Electronics Industry Limited | Check for Price | PCMCIA Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator, Socket | FCN-568D088-G/0 vs JC20-M88S1-F1-A1 |