FCN-565P068-G/KC-E4
Description: CONNECTOR, 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG

Overview of FCN-565P068-G/KC-E4 by FUJITSU Component Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for FCN-565P068-G/KC-E4 by FUJITSU Component Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCN-565P068-G/KC-E4 by FUJITSU Component Ltd

FCN-565P068-G/KC-E4
FUJITSU Component Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU COMPONENT LTD
Reach Compliance Code
unknown
Additional Feature
STAGGERED CONFIGURATION
Board Mounting Option
HOLE .099-.111
Body Breadth
0.276 inch
Body Depth
3.378 inch
Body Length
3.091 inch
Body/Shell Style
PLUG
Connector Type
PCMCIA CONNECTOR
Contact Finish Mating
AU ON PD-NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
5000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
68
UL Flammability Code
94V-0
Want to compare parts?
  1. FCN-565P068-G/KC-E4
    FUJITSU Component Ltd
    CONNECTOR, 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG
    VS

Alternate Parts for FCN-565P068-G/KC-E4

This table gives cross-reference parts and alternative options found for FCN-565P068-G/KC-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-565P068-G/KC-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCN-565P068-G/J-4V 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/J-4V
FCN-565P068-G/C33-E4 PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug FUJITSU Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/C33-E4
FCN-565P068-G/PC-V4 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/PC-V4
FCN-565P068-G/13-V4 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/13-V4
FCN-565P068-G/J25-V4 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/J25-V4
FCN-565P068-G/C33-E4 CONNECTOR, 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Component Ltd FCN-565P068-G/KC-E4 vs FCN-565P068-G/C33-E4
FCN-565P068-G/MC-V4 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/MC-V4
FCN-565P068-G/KC-E4 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/KC-E4
FCN-564P068-G/0-V4 68 CONTACT(S), MALE, STRAIGHT PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-564P068-G/0-V4
FCN-565P068-G/C34-V4 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG FUJITSU Semiconductor Limited FCN-565P068-G/KC-E4 vs FCN-565P068-G/C34-V4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCN-565P068-G/KC-E4 by FUJITSU Component Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCN-565P068-G/KC-E4 by FUJITSU Component Ltd

Select Manufacturer
Which Manufacturer of FCN-565P068-G/KC-E4 would you like to use for your alert(s)?
  • Please alert me when FCN-565P068-G/KC-E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCN-565P068-G/KC-E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCN-565P068-G/KC-E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCN-565P068-G/KC-E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCN-565P068-G/KC-E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCN-565P068-G/KC-E4 by FUJITSU Component Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: