Part Details for FCI1608-R12K by Tai-Tech Advanced Electronics Co Ltd
Overview of FCI1608-R12K by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12KM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Part Details for FCI1608-R12K
FCI1608-R12K CAD Models
FCI1608-R12K Part Data Attributes
|
FCI1608-R12K
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCI1608-R12K
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 0.12uH, 10%, Ferrite-Core, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 205 MHz | |
Tolerance | 10% |
Alternate Parts for FCI1608-R12K
This table gives cross-reference parts and alternative options found for FCI1608-R12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCI1608-R12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMI0603UR12KT | General Purpose Inductor, 0.12uH, 10%, Ferrite-Core, 0603, | Fenghua (HK) Electronics Ltd | FCI1608-R12K vs CMI0603UR12KT |
MCI160808R12KT | General Purpose Inductor, 0.12uH, 10%, Amorphous Magnetic-Core, 0603 | Kenlott Electronics Co Ltd | FCI1608-R12K vs MCI160808R12KT |
CMI0603JR12KB | General Purpose Inductor, 0.12uH, 10%, Ferrite-Core, 0603, | Fenghua (HK) Electronics Ltd | FCI1608-R12K vs CMI0603JR12KB |
MCI160808R12KB | General Purpose Inductor, 0.12uH, 10%, Amorphous Magnetic-Core, 0603 | Kenlott Electronics Co Ltd | FCI1608-R12K vs MCI160808R12KB |