Part Details for FCI1608-8R2M by Tai-Tech Advanced Electronics Co Ltd
Overview of FCI1608-8R2M by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCI1608-8R2M
FCI1608-8R2M CAD Models
FCI1608-8R2M Part Data Attributes
|
FCI1608-8R2M
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCI1608-8R2M
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 8.2uH, 20%, Ferrite-Core, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.015 A | |
Self Resonance Frequency | 18 MHz | |
Tolerance | 20% |