Datasheets
FCFBMJ2125HM210NT by: TAIYO YUDEN

Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN

Part Details for FCFBMJ2125HM210NT by TAIYO YUDEN

Overview of FCFBMJ2125HM210NT by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for FCFBMJ2125HM210NT

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0370
  • 8,000 $0.0346
  • 28,000 $0.0320
  • 52,000 $0.0306
  • 100,000 $0.0302
  • 152,000 $0.0297
  • 252,000 $0.0293
  • 500,000 $0.0288
$0.0288 / $0.0370 Buy Now
DISTI # FCFBMJ2125HM210NT
Avnet Abacus Ferrite Bead, 0805 [2012 Metric], 21 Ohm, 6 A, 4 Milliohm, � 30% (Alt: FCFBMJ2125HM210NT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for FCFBMJ2125HM210NT

FCFBMJ2125HM210NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCFBMJ2125HM210NT Part Data Attributes

FCFBMJ2125HM210NT TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
FCFBMJ2125HM210NT TAIYO YUDEN Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature RECTANGULAR CHIP
DC Resistance-Max 0.004 Ω
Filter Type FERRITE CHIP
Height 0.85 mm
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 21 OHM Ω
Packing Method TAPE AND REEL
Rated Current 6 A
Width 1.25 mm

FCFBMJ2125HM210NT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCFBMJ2125HM210NT by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCFBMJ2125HM210NT by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of FCFBMJ2125HM210NT would you like to use for your alert(s)?
  • Please alert me when FCFBMJ2125HM210NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCFBMJ2125HM210NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCFBMJ2125HM210NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCFBMJ2125HM210NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCFBMJ2125HM210NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCFBMJ2125HM210NT by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: