FCF300SF10R0FK
Synton-Tech Corp
Description: Fixed Resistor, Carbon Film, 3W, 10ohm, 500V, 1% +/-Tol, -300,300ppm/Cel,

Overview of FCF300SF10R0FK by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FCF300SF10R0FK by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF300SF10R0FK by Synton-Tech Corp

FCF300SF10R0FK
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.75 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Style
Axial
Rated Power Dissipation (P)
3 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Series
FCF
Technology
CARBON FILM
Temperature Coefficient
300 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. FCF300SF10R0FK
    Synton-Tech Corp
    Fixed Resistor, Carbon Film, 3W, 10ohm, 500V, 1% +/-Tol, -300,300ppm/Cel,
    VS

Alternate Parts for FCF300SF10R0FK

This table gives cross-reference parts and alternative options found for FCF300SF10R0FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF300SF10R0FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF300SF10R0MK Fixed Resistor, Carbon Film, 3W, 10ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FCF300SF10R0FK vs FCF300SF10R0MK
CR300SF10R0MK Fixed Resistor, Carbon Film, 3W, 10ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FCF300SF10R0FK vs CR300SF10R0MK
CR300SF10R0B Fixed Resistor, Carbon Film, 3W, 10ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, Synton-Tech Corp FCF300SF10R0FK vs CR300SF10R0B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF300SF10R0FK by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF300SF10R0FK by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of FCF300SF10R0FK would you like to use for your alert(s)?
  • Please alert me when FCF300SF10R0FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF300SF10R0FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF300SF10R0FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF300SF10R0FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF300SF10R0FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF300SF10R0FK by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: