Part Details for FCF25JY-3902 by Prosperity Dielectrics Co Ltd
Overview of FCF25JY-3902 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5353, | |
SER1390-223 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-223ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part Details for FCF25JY-3902
FCF25JY-3902 CAD Models
FCF25JY-3902 Part Data Attributes
|
FCF25JY-3902
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JY-3902
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF25(200PPM) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JY-3902
This table gives cross-reference parts and alternative options found for FCF25JY-3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JY-3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM25JLN393 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs RM25JLN393 |
RC1000C393JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs RC1000C393JT |
FCR25JP-3902 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs FCR25JP-3902 |
FCR2512JT39K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs FCR2512JT39K0 |
RM25J393BP | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | FCF25JY-3902 vs RM25J393BP |
S2512393JB | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | FCF25JY-3902 vs S2512393JB |
FCF25JX-3902 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs FCF25JX-3902 |
RM25JL393 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs RM25JL393 |
RM25JTN393 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs RM25JTN393 |
FCF25JP-3902 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | FCF25JY-3902 vs FCF25JP-3902 |