There are no models available for this part yet.
Overview of FCF25JY-3603 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
CAD Models for FCF25JY-3603 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25JY-3603 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
360000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FCF25(200PPM)
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25JY-3603
This table gives cross-reference parts and alternative options found for FCF25JY-3603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JY-3603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000C364JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCF25JY-3603 vs RC1000C364JT-P |
CR2512-JW-364E | RESISTOR, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCF25JY-3603 vs CR2512-JW-364E |
FCF25JX-3603 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-3603 vs FCF25JX-3603 |
FCR25JP-3603 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-3603 vs FCR25JP-3603 |
S2512364JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | FCF25JY-3603 vs S2512364JB |
TSR1FM364V | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25JY-3603 vs TSR1FM364V |
FCR25JY-3603 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-3603 vs FCR25JY-3603 |
CR2512J364P05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JY-3603 vs CR2512J364P05 |
BCR1364JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCF25JY-3603 vs BCR1364JT |
BCR1364JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 360000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JY-3603 vs BCR1364JE |