There are no models available for this part yet.
Overview of FCF25JY-154 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
CAD Models for FCF25JY-154 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25JY-154 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
Tape, Plastic
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
150000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FCF
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25JY-154
This table gives cross-reference parts and alternative options found for FCF25JY-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JY-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J150KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JY-154 vs CR2512J150KD50 |
FCF25JX-154 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-154 vs FCF25JX-154 |
FCF25JP-154-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-154 vs FCF25JP-154-W |
WCR2512LF-154-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF25JY-154 vs WCR2512LF-154-J-E-LT |
RK73B3ATTEB154J | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JY-154 vs RK73B3ATTEB154J |
NRCP100J154TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JY-154 vs NRCP100J154TRF |
NRCS100J154TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JY-154 vs NRCS100J154TRF |
RMCS1150K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JY-154 vs RMCS1150K5%R |
WCR-WCR2512LF-154-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | FCF25JY-154 vs WCR-WCR2512LF-154-J-E-LT |
TSR1GAJ154V | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | FCF25JY-154 vs TSR1GAJ154V |