Part Details for FCF25JX-751 by Prosperity Dielectrics Co Ltd
Overview of FCF25JX-751 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JX-751
FCF25JX-751 CAD Models
FCF25JX-751 Part Data Attributes
|
FCF25JX-751
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JX-751
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JX-751
This table gives cross-reference parts and alternative options found for FCF25JX-751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JX-751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J750RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JX-751 vs CR2512J750RD50 |
RK73BW3ALBK751J | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JX-751 vs RK73BW3ALBK751J |
RM73B3ATE751J | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JX-751 vs RM73B3ATE751J |
TSR1GJ751V | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25JX-751 vs TSR1GJ751V |
RK73BW3ATTEB751J | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JX-751 vs RK73BW3ATTEB751J |
WCR2512LF-751-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF25JX-751 vs WCR2512LF-751-J-E-LT |
TSR1GTJ751V | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | FCF25JX-751 vs TSR1GTJ751V |
RK73BW3ARTTEB751J | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JX-751 vs RK73BW3ARTTEB751J |
RTT25751JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | FCF25JX-751 vs RTT25751JE3 |
RK73B3ATTEB751J | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JX-751 vs RK73B3ATTEB751J |