There are no models available for this part yet.
Overview of FCF25JX-5601 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FCF25JX-5601 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25JX-5601 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
5600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FCF25(200PPM)
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25JX-5601
This table gives cross-reference parts and alternative options found for FCF25JX-5601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JX-5601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1562JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCF25JX-5601 vs BCR1562JT |
CR2512-JW-562E | RESISTOR, 1W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCF25JX-5601 vs CR2512-JW-562E |
WCR2512562JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | FCF25JX-5601 vs WCR2512562JELT |
BCR1562JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCF25JX-5601 vs BCR1562JE |
35205K6JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | FCF25JX-5601 vs 35205K6JT |
RPC25125.6K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JX-5601 vs RPC25125.6K5%R |
BCR1562JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 5600ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JX-5601 vs BCR1562JE |