FCF25JX-273
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of FCF25JX-273 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FCF25JX-273 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25JX-273 by Prosperity Dielectrics Co Ltd

FCF25JX-273
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
1 W
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Series
FCF
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FCF25JX-273
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for FCF25JX-273

This table gives cross-reference parts and alternative options found for FCF25JX-273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JX-273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR1GAJ273V Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group FCF25JX-273 vs TSR1GAJ273V
CR2512-1W-273JSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD FCF25JX-273 vs CR2512-1W-273JSNT
RTT25273JE2 Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ralec FCF25JX-273 vs RTT25273JE2
RK73B3ALTDD273J Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc FCF25JX-273 vs RK73B3ALTDD273J
RK73B3ALBK273J Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc FCF25JX-273 vs RK73B3ALBK273J
NRCP100J273TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp FCF25JX-273 vs NRCP100J273TRF
RK73B3ATTDD273J Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc FCF25JX-273 vs RK73B3ATTDD273J
RK73BW3ARTBK273J Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc FCF25JX-273 vs RK73BW3ARTBK273J
RM73B3ATED273J Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc FCF25JX-273 vs RM73B3ATED273J
RM73B3ATE273J Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc FCF25JX-273 vs RM73B3ATE273J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25JX-273 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25JX-273 by Prosperity Dielectrics Co Ltd

  • Please alert me when FCF25JX-273 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FCF25JX-273 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25JX-273 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FCF25JX-273 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25JX-273.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25JX-273 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: