Part Details for FCF25JX-205 by Prosperity Dielectrics Co Ltd
Overview of FCF25JX-205 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JX-205
FCF25JX-205 CAD Models
FCF25JX-205 Part Data Attributes
|
FCF25JX-205
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JX-205
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JX-205
This table gives cross-reference parts and alternative options found for FCF25JX-205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JX-205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTP205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JX-205 vs RK73B3ATTP205J |
FCF25JP-205 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JX-205 vs FCF25JP-205 |
25121WJ0205C2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JX-205 vs 25121WJ0205C2E |
RK73BW3ATTE205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JX-205 vs RK73BW3ATTE205J |
25121WJ0205TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JX-205 vs 25121WJ0205TAE |
RM73B3ATE205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JX-205 vs RM73B3ATE205J |
WCR2512LF-205-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF25JX-205 vs WCR2512LF-205-J-E-LT |
25121WJ0205CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JX-205 vs 25121WJ0205CCE |
25121WJ0205BC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JX-205 vs 25121WJ0205BC |
RK73B3ATTDD205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JX-205 vs RK73B3ATTDD205J |