FCF25JW914
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of FCF25JW914 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF25JW914 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25JW914 by Prosperity Dielectrics Co Ltd

FCF25JW914
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
1 W
Resistance
910000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FCF25JW914
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for FCF25JW914

This table gives cross-reference parts and alternative options found for FCF25JW914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JW914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WJ0914TB Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25JW914 vs 25121WJ0914TB
25121WJ0914B2 Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25JW914 vs 25121WJ0914B2
NRCS100J914TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp FCF25JW914 vs NRCS100J914TRF
RMF25JE914 Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd FCF25JW914 vs RMF25JE914
RK73B3ATTC914J Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc FCF25JW914 vs RK73B3ATTC914J
25121WJ0914T5E Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25JW914 vs 25121WJ0914T5E
25121WJ0914B4 Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25JW914 vs 25121WJ0914B4
25121WJ0914T2E Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25JW914 vs 25121WJ0914T2E
ERJS1TJ914U Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components FCF25JW914 vs ERJS1TJ914U
RK73B3ALTED914J Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc FCF25JW914 vs RK73B3ALTED914J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25JW914 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25JW914 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF25JW914 would you like to use for your alert(s)?
  • Please alert me when FCF25JW914 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25JW914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25JW914 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25JW914 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25JW914.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25JW914 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: