Part Details for FCF25JW242 by Prosperity Dielectrics Co Ltd
Overview of FCF25JW242 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JW242
FCF25JW242 CAD Models
FCF25JW242 Part Data Attributes
|
FCF25JW242
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JW242
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JW242
This table gives cross-reference parts and alternative options found for FCF25JW242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JW242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK242J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JW242 vs RK73BW3ARTBK242J |
CR63TR242J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25JW242 vs CR63TR242J |
NRCP100J242TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JW242 vs NRCP100J242TRF |
RM73B3ATE242J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JW242 vs RM73B3ATE242J |
FCF25JX-242 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JW242 vs FCF25JX-242 |
RC2512J242 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | FCF25JW242 vs RC2512J242 |
RK73B3ATTEB242J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JW242 vs RK73B3ATTEB242J |
235055611242L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | FCF25JW242 vs 235055611242L |
NRCS100J242TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JW242 vs NRCS100J242TRF |
RK73BW3ALTEB242J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JW242 vs RK73BW3ALTEB242J |