Part Details for FCF25JT243 by Prosperity Dielectrics Co Ltd
Overview of FCF25JT243 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JT243
FCF25JT243 CAD Models
FCF25JT243 Part Data Attributes
|
FCF25JT243
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JT243
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JT243
This table gives cross-reference parts and alternative options found for FCF25JT243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JT243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTP243J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JT243 vs RK73B3ATTP243J |
ERJ1TYJ243U | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | FCF25JT243 vs ERJ1TYJ243U |
RM73B3ATED243J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JT243 vs RM73B3ATED243J |
25121WJ0243B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JT243 vs 25121WJ0243B2E |
RK73BW3ARTBK243J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JT243 vs RK73BW3ARTBK243J |
FCF25JY-243-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JT243 vs FCF25JY-243-W |
25121WJ0243C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JT243 vs 25121WJ0243C1E |
25121WJ0243BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JT243 vs 25121WJ0243BAE |
25121WJ0243CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JT243 vs 25121WJ0243CD |
RK73BW3ATBK243J | Fixed Resistor, Metal Glaze/thick Film, 1W, 24000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JT243 vs RK73BW3ATBK243J |