Part Details for FCF25JT135 by Prosperity Dielectrics Co Ltd
Overview of FCF25JT135 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JT135
FCF25JT135 CAD Models
FCF25JT135 Part Data Attributes
|
FCF25JT135
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JT135
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JT135
This table gives cross-reference parts and alternative options found for FCF25JT135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JT135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512J1M3D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JT135 vs CR2512J1M3D50 |
FCF25JY-135-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JT135 vs FCF25JY-135-W |
RK73B3ALTE135J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JT135 vs RK73B3ALTE135J |
25121WJ0135CBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JT135 vs 25121WJ0135CBE |
25121WJ0135B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JT135 vs 25121WJ0135B4E |
25121WJ0135BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JT135 vs 25121WJ0135BAE |
FCF25JS135 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JT135 vs FCF25JS135 |
RK73B3ATTEB135J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JT135 vs RK73B3ATTEB135J |
RK73BW3ARTTEB135J | RES,SMT,THICK FILM,1.3M OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | FCF25JT135 vs RK73BW3ARTTEB135J |
CR2512-1W-135JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF25JT135 vs CR2512-1W-135JSNT |