Part Details for FCF25JS622 by Prosperity Dielectrics Co Ltd
Overview of FCF25JS622 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JS622
FCF25JS622 CAD Models
FCF25JS622 Part Data Attributes
|
FCF25JS622
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JS622
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JS622
This table gives cross-reference parts and alternative options found for FCF25JS622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JS622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS100J622TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JS622 vs NRCS100J622TRF |
RMF25JE622 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | FCF25JS622 vs RMF25JE622 |
RK73B3ALTDD622J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JS622 vs RK73B3ALTDD622J |
WCR-WCR2512LF-622-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | FCF25JS622 vs WCR-WCR2512LF-622-J-E-LT |
25121WJ0622B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS622 vs 25121WJ0622B2E |
25121WJ0622T2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS622 vs 25121WJ0622T2 |
RMCF2512JT6K20 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | FCF25JS622 vs RMCF2512JT6K20 |
RK73BW3ARTTED622J | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JS622 vs RK73BW3ARTTED622J |
25121WJ0622CA | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS622 vs 25121WJ0622CA |
FCF25JP-622-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JS622 vs FCF25JP-622-W |