Part Details for FCF25JS563 by Prosperity Dielectrics Co Ltd
Overview of FCF25JS563 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JS563
FCF25JS563 CAD Models
FCF25JS563 Part Data Attributes
|
FCF25JS563
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JS563
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JS563
This table gives cross-reference parts and alternative options found for FCF25JS563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JS563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0563T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS563 vs 25121WJ0563T2E |
RK73BW3ATTE563J | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JS563 vs RK73BW3ATTE563J |
RMC1-563JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | FCF25JS563 vs RMC1-563JB |
25121WJ0563C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS563 vs 25121WJ0563C1E |
RMS25JE563 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | FCF25JS563 vs RMS25JE563 |
ERJS1TJ563U | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25JS563 vs ERJS1TJ563U |
25121WJ0563CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS563 vs 25121WJ0563CD |
25121WJ0563BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS563 vs 25121WJ0563BA |
NRCS100J563TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JS563 vs NRCS100J563TRF |
25121WJ0563T1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JS563 vs 25121WJ0563T1E |