Part Details for FCF25JS205 by Prosperity Dielectrics Co Ltd
Overview of FCF25JS205 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JS205
FCF25JS205 CAD Models
FCF25JS205 Part Data Attributes
|
FCF25JS205
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JS205
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JS205
This table gives cross-reference parts and alternative options found for FCF25JS205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JS205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTTEB205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JS205 vs RK73BW3ARTTEB205J |
WCR2512LF-205-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF25JS205 vs WCR2512LF-205-J-E-LT |
RK73BW3ALTEB205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JS205 vs RK73BW3ALTEB205J |
RK73B3ALTEB205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JS205 vs RK73B3ALTEB205J |
FCF25JP-205 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JS205 vs FCF25JP-205 |
CR2512-1W-205JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF25JS205 vs CR2512-1W-205JSNT |
CTTKFR2512JTF2004 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | FCF25JS205 vs CTTKFR2512JTF2004 |
RK73B3ATBK205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JS205 vs RK73B3ATBK205J |
RK73BW3ALBK205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JS205 vs RK73BW3ALBK205J |
RK73BW3ATTEB205J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JS205 vs RK73BW3ATTEB205J |