Part Details for FCF25JP823 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP823 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF25JP823
FCF25JP823 CAD Models
FCF25JP823 Part Data Attributes
|
FCF25JP823
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP823
Prosperity Dielectrics Co Ltd
RES,SMT,THICK FILM,82K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | FCF25(JTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP823
This table gives cross-reference parts and alternative options found for FCF25JP823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JX-823-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP823 vs FCF25JX-823-W |
RK73BW3ARTTEB823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP823 vs RK73BW3ARTTEB823J |
ERJ1TJ823U | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25JP823 vs ERJ1TJ823U |
FCF25JP-823-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP823 vs FCF25JP-823-W |
ERJ1TYJ823U | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | FCF25JP823 vs ERJ1TYJ823U |
RK73B3ALTEB823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP823 vs RK73B3ALTEB823J |
RK73BW3ARTBK823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP823 vs RK73BW3ARTBK823J |
RTT25823JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | FCF25JP823 vs RTT25823JE4 |
RTT25823JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | FCF25JP823 vs RTT25823JE3 |
NRCS100J823TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | FCF25JP823 vs NRCS100J823TRF |