Part Details for FCF25JP-750 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-750 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JP-750
FCF25JP-750 CAD Models
FCF25JP-750 Part Data Attributes
|
FCF25JP-750
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-750
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-750
This table gives cross-reference parts and alternative options found for FCF25JP-750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK750J | RES,SMT,THICK FILM,75 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | FCF25JP-750 vs RK73BW3ARTBK750J |
RK73B3ALBK750J | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP-750 vs RK73B3ALBK750J |
CR2512J75RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JP-750 vs CR2512J75RD50 |
HQ121WJ0750T4E | Fixed Resistor, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | FCF25JP-750 vs HQ121WJ0750T4E |
TSR1GAJ750V | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | FCF25JP-750 vs TSR1GAJ750V |
RK73BW3ALTEB750J | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP-750 vs RK73BW3ALTEB750J |
235055611759L | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | FCF25JP-750 vs 235055611759L |
RK73B3ATTEB750J | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP-750 vs RK73B3ATTEB750J |
ERJ1TJ750U | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | FCF25JP-750 vs ERJ1TJ750U |
RK73BW3ATBK750J | Fixed Resistor, Metal Glaze/thick Film, 1W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP-750 vs RK73BW3ATBK750J |