Part Details for FCF25JP-475 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-475 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JP-475
FCF25JP-475 CAD Models
FCF25JP-475 Part Data Attributes
|
FCF25JP-475
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-475
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-475
This table gives cross-reference parts and alternative options found for FCF25JP-475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC25124M75%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | FCF25JP-475 vs RMC25124M75%N |
RK73B3ATTD475J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | FCF25JP-475 vs RK73B3ATTD475J |
RM73B3ATED475J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JP-475 vs RM73B3ATED475J |
RTT25475JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | FCF25JP-475 vs RTT25475JE4 |
RMCS14.7M5%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JP-475 vs RMCS14.7M5%A |
RK73B3ATBK475J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25JP-475 vs RK73B3ATBK475J |
RC2512J475 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | FCF25JP-475 vs RC2512J475 |
RK73B3ALTDD475J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JP-475 vs RK73B3ALTDD475J |
RM73B3ATE475J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25JP-475 vs RM73B3ATE475J |
CR2512J4M7D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25JP-475 vs CR2512J4M7D50 |