Part Details for FCF25JP-1800 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-1800 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25JP-1800
FCF25JP-1800 CAD Models
FCF25JP-1800 Part Data Attributes
|
FCF25JP-1800
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-1800
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF25(200PPM) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-1800
This table gives cross-reference parts and alternative options found for FCF25JP-1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1181JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCF25JP-1800 vs BCR1181JT |
MCR100JZH181 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCF25JP-1800 vs MCR100JZH181 |
RM25J181BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | FCF25JP-1800 vs RM25J181BP |
FCR2512JT180R | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | FCF25JP-1800 vs FCR2512JT180R |
WCR2512181JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | FCF25JP-1800 vs WCR2512181JELT |
RC1000T181JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCF25JP-1800 vs RC1000T181JT |
BCR1181JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JP-1800 vs BCR1181JE |
RPC25121805%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JP-1800 vs RPC25121805%R |