Part Details for FCF25JP-1603 by Prosperity Dielectrics Co Ltd
Overview of FCF25JP-1603 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#PBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ |
Part Details for FCF25JP-1603
FCF25JP-1603 CAD Models
FCF25JP-1603 Part Data Attributes
|
FCF25JP-1603
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25JP-1603
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF25(200PPM) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FCF25JP-1603
This table gives cross-reference parts and alternative options found for FCF25JP-1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25JTN164 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JP-1603 vs RM25JTN164 |
RC1000C164JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCF25JP-1603 vs RC1000C164JT |
FCF25JY-1603 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP-1603 vs FCF25JY-1603 |
RM25JL164 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JP-1603 vs RM25JL164 |
RC1000C164JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCF25JP-1603 vs RC1000C164JT-P |
CR2512J164LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | New Sincere Electronics Co Ltd | FCF25JP-1603 vs CR2512J164LF |
RM25JE164 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JP-1603 vs RM25JE164 |
RM25JLN164 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JP-1603 vs RM25JLN164 |
CRG2512J160K | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 160000ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | FCF25JP-1603 vs CRG2512J160K |
FCF25JX-1603 | Fixed Resistor, Metal Glaze/thick Film, 1W, 160000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JP-1603 vs FCF25JX-1603 |