FCF25FY-7503
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of FCF25FY-7503 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8687503XA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
5962-8687503YA Renesas Electronics Corporation 1K x 8 Dual-Port RAM
10117947-5035LF Amphenol Communications Solutions Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket.

CAD Models for FCF25FY-7503 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF25FY-7503 by Prosperity Dielectrics Co Ltd

FCF25FY-7503
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
1 W
Resistance
750000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FCF25FY-7503
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for FCF25FY-7503

This table gives cross-reference parts and alternative options found for FCF25FY-7503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FY-7503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WF7503CAE Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FY-7503 vs 25121WF7503CAE
CR2512-1W-7503FSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD FCF25FY-7503 vs CR2512-1W-7503FSNT
RK73HW3ARTTEB7503F RES,SMT,THICK FILM,750K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation FCF25FY-7503 vs RK73HW3ARTTEB7503F
RC2512FK-07750KL Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation FCF25FY-7503 vs RC2512FK-07750KL
RC12K754FC Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd FCF25FY-7503 vs RC12K754FC
RK73HW3ALTEB7503F Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc FCF25FY-7503 vs RK73HW3ALTEB7503F
25121WF7503C4E Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd FCF25FY-7503 vs 25121WF7503C4E
ERJ1TNF7503U Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components FCF25FY-7503 vs ERJ1TNF7503U
RM25FEN7503 Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd FCF25FY-7503 vs RM25FEN7503
RK73HW3ATTE7503F Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc FCF25FY-7503 vs RK73HW3ATTE7503F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF25FY-7503 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF25FY-7503 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF25FY-7503 would you like to use for your alert(s)?
  • Please alert me when FCF25FY-7503 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF25FY-7503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF25FY-7503 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF25FY-7503 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF25FY-7503.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF25FY-7503 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: